
DPDT general purpose power relay featuring a 24VAC coil with 46mA coil current and 180 Ohm resistance. Offers a 10A contact current rating with silver contacts and a 250VAC/125VDC maximum voltage rating. Operates within a -25°C to 55°C temperature range with 25ms operate and release times. Socketable termination and lead-free construction.
Omron LY2I4AC24 technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4AC24 to view detailed technical specifications.
No datasheet is available for this part.