
DPDT general purpose power relay featuring a 110VAC coil with 11mA coil current and 3.75kR coil resistance. Offers a 10A contact current rating with silver contacts and a maximum AC voltage rating of 250V (125V DC). Socketable termination with a 25ms operate and release time, suitable for operation between -25°C and 55°C.
Omron LY2I4NAC100/110 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4NAC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.