The LY2N-CR AC12 relay features a DPDT contact arrangement with a 2 Form C configuration. It has a 12V AC coil voltage rating and can handle up to 91mA of coil current. The maximum AC switching voltage is 250V, and the maximum DC switching voltage is 125V. The relay can switch up to 10A of current and 240W of power. It is designed for socket mounting and has a quick connect termination style. The relay operates within a temperature range of -25°C to 55°C.
Omron LY2N-CR AC12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 91mA |
| Coil Resistance | 46Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2N-CR AC12 to view detailed technical specifications.
No datasheet is available for this part.