The LY2N-D2 AC110/120 relay from Omron is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a maximum switching voltage of 250VAC and a maximum switching current of 10A. The relay has a maximum switching power of 240W or 1.1kVA. It is designed for socket mounting and features a quick connect termination style. The relay has a non-latching construction and a coil suppression diode. It operates within a temperature range of -25 to 55 degrees Celsius.
Omron LY2N-D2 AC110/120 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 110|120V |
| Coil Current | 8.4|9.2mA |
| Coil Resistance | 4.43KOhm |
| Maximum Pick-Up Voltage | 88VAC|96VAC |
| Minimum Dropout Voltage | 33VAC|36VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2N-D2 AC110/120 to view detailed technical specifications.
No datasheet is available for this part.