The LY2N-D2 AC200/220 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at 200/220VAC coil voltage with a current of 5.3/5.8mA and a resistance of 12.95KΩ. The relay has a maximum pick-up voltage of 160/176VAC and a minimum dropout voltage of 60/66VAC. It can switch up to 250VAC and 10A with a maximum switching power of 240W/1.1kVA. The relay is constructed with a non-latching mechanism and has a quick connect termination style. It is designed for use in a socket mounting configuration and features a dust cover package type.
Omron LY2N-D2 AC200/220 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 200|220V |
| Coil Current | 5.3|5.8mA |
| Coil Resistance | 12.95KOhm |
| Maximum Pick-Up Voltage | 160VAC|176VAC |
| Minimum Dropout Voltage | 60VAC|66VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2N-D2 AC200/220 to view detailed technical specifications.
No datasheet is available for this part.