The Omron LY2ZND2DC24 is a 24V non-latching general purpose relay with a maximum current rating of 5A and a maximum voltage rating of 125V DC. It has a power consumption of 900mW and an operating temperature range of -25°C to 55°C. The relay is socketable and has a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2ZND2DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ZND2DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.