
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Coil specifications include 120V AC input, 14.8mA coil current, and 2.45kΩ coil resistance. This non-latching relay offers a 25ms operate and release time, with a contact material of silver. Mounting is socketable via quick connect termination, and it operates within a temperature range of -25°C to 55°C. Approvals include UL, CSA, and VDE.
Omron LY3-AC120 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 14.8mA |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 31.5mm |
| Height | 36.57mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY3-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
