
General purpose power relay featuring 3PDT (3-Pole Double-Throw) configuration and 10A contact current rating. Operates with a 220V AC non-latching coil, drawing 9.9mA with 2.45kR resistance. Offers a maximum AC voltage rating of 250V and DC voltage rating of 125V. Constructed with silver contacts and mounts via flanges, with quick connect termination. Designed for operation between -25°C and 40°C, this RoHS compliant component is lead-free.
Omron LY3F-AC200/220 technical specifications.
| Coil Current | 9.9mA |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3F-AC200/220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.