
The LY3FAC12 relay is a 3PDT electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 125V DC or 250V AC. It has a coil current of 134mA and a coil resistance of 24 ohms. The relay operates within a temperature range of -25°C to 55°C and has a contact material of silver. It is mounted with flanges and has a quick connect termination.
Omron LY3FAC12 technical specifications.
| Coil Current | 134mA |
| Coil Resistance | 24R |
| Coil Voltage (AC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| Operate Time | 25ms |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron LY3FAC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.