Omron LY3I4AC240 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 10.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3I4AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.