Omron LY3S AC100/110 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 11 |
| AC Coil Voltage | 100|110V |
| Maximum Pick-Up Voltage | 88VAC |
| Coil Current | 15.6mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 2.3KOhm |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 240W|1.1kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY3S AC100/110 to view detailed technical specifications.
No datasheet is available for this part.