
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration. Offers a 10A contact current rating with silver contacts and a 250V AC / 125V DC maximum voltage rating. Operates with a 24V DC coil voltage, 69mA coil current, and 1.5W coil power. Designed for through-hole PCB mounting with PC pin termination. Mechanical life expectancy is 200,000 hours, with operate and release times of 25ms.
Omron LY4-0-DC24 technical specifications.
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-0-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
