
General purpose power relay featuring a 4PDT (4-pole, double-throw) contact configuration. Rated for 10A contact current and 10A maximum current. Operates with a 12V DC non-latching coil, drawing 120mA with 100 ohms resistance and 1.5W power consumption. Contact material is silver, with AC voltage rating up to 250V and DC voltage rating up to 125V. Offers 25ms operate and release times. Dimensions are 41.4mm length, 27.94mm width, and 36.06mm height. Designed for socketable mounting with plug termination.
Omron LY4-DDC12 technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4-DDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.