Omron LY40AC12 technical specifications.
| Coil Current | 170mA |
| Coil Resistance | 20R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 70g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron LY40AC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
