Omron LY412VDC technical specifications.
| Coil Current | 120mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY412VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.