Omron LY4230VAC technical specifications.
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.