Omron LY4DC100110 technical specifications.
| Package/Case | 100 |
| Coil Current | 15.9mA |
| Coil Resistance | 6.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Series | LY |
| Throw Configuration | 4PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4DC100110 to view detailed technical specifications.
No datasheet is available for this part.