
General purpose power relay featuring 4PDT (4 Form C) contacts rated for 10A at 250VAC or 125VDC. Operates with a 110VAC coil drawing 21.8mA with 1.8kΩ resistance. Silver contact material ensures reliable switching. Mounting options include flanges and chassis mount. Dimensions are 41.4mm length, 43.94mm width, and 35.56mm height.
Omron LY4F-AC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 21.8mA |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 41.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 43.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4F-AC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.