
General purpose power relay featuring a 4PDT (4 Pole Double Throw) configuration and a 10A contact current rating. Coil specifications include 24VAC voltage, 80mA coil current, 2.5W coil power, and 78 Ohm coil resistance. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting options include flanges, chassis mount, socket, and surface mount. Approvals include UL, CSA, and VDE.
Omron LY4F-AC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 80mA |
| Coil Power | 2.5W |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 35.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 43.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY4F-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.