The LY4I4 AC100/110 relay features a 4PDT contact arrangement with a maximum switching power of 240W or 1.1kVA. The AC coil voltage is 100 or 110VAC, with a coil current of 21.8mA and resistance of 1.8K. The relay has a maximum switching current of 10A and a maximum switching voltage of 250VAC or 125VDC. It is designed for socket mounting with a solder lug termination style and 14 terminals. The relay is non-latching and has an operate time of 25ms. It can operate within a temperature range of -40 to 55°C.
Omron LY4I4 AC100/110 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 21.8mA |
| Coil Resistance | 1.8KOhm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY4I4 AC100/110 to view detailed technical specifications.
No datasheet is available for this part.