This general purpose relay features a non-latching coil with a current rating of 80mA and a resistance of 78 ohms. It can operate at temperatures between -25 and 40°C and has a contact current rating of 10A. The relay is socketable and has a silver contact material, making it suitable for a variety of applications. It is also lead free and available in bulk packaging.
Omron LY4I4AC24 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4I4AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.