Omron LY4I4DC100/110 technical specifications.
| Coil Current | 15.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron LY4I4DC100/110 to view detailed technical specifications.
No datasheet is available for this part.