The LY4I4DC24 relay from Omron features a non-latching coil with a current rating of 69mA and a power rating of 1.5W. It has a contact current rating of 10A and is made with silver material. The relay operates within a temperature range of -25°C to 40°C and has a release time of 25ms. It is available in a bulk packaging with 20 units per package.
Omron LY4I4DC24 technical specifications.
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4I4DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.