The Omron LY4I4NAC12 is a 4PDT relay with a max current rating of 10A and a max voltage rating of 125V DC. It has a coil resistance of 20R and a coil voltage of 12V AC. The relay operates within a temperature range of -40°C to 55°C and has a contact material of silver. It is designed for socket mount and has a termination of solder.
Omron LY4I4NAC12 technical specifications.
| Coil Current | 170mA |
| Coil Resistance | 20R |
| Coil Voltage (AC) | 12V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Operate Time | 25ms |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 70g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron LY4I4NAC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.