
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 10A contact current rating. Coil operates at 24V DC with 1.5W power consumption and 69mA coil current. Offers 250V AC and 125V DC maximum voltage ratings, with silver contact material. Socketable mounting style, lead-free, and RoHS compliant. Approvals include UL, CSA, and VDE.
Omron LY4N-D2-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 69mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 41.5mm |
| Dropout Voltage | 2.4V |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY4N-D2-DC24 to view detailed technical specifications.
No datasheet is available for this part.
