Omron M16-0 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Mount | Panel |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | M16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
