Omron M16-AR-5D technical specifications.
| Color | Red |
| Contact Current Rating | 30mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M16 |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-AR-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.