Omron M16-TY-24D technical specifications.
| Contact Current Rating | 10mA |
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M16-TY-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
