Omron M165-AR-24D technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Height | 30.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Red |
| Lens Style | Square |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-AR-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.