Red LED panel indicator with 24V DC rated voltage, featuring a diffused rectangular red lens. This component offers a 10mA contact current rating and operates within a temperature range of -10°C to 55°C. Designed for panel mounting with quick connect termination, it boasts IP65 ratings and is RoHS compliant. Approvals include UL, and it is lead-free.
Omron M165-JR-24D technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Height | 1.122inch |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Color | Red |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-JR-24D to view detailed technical specifications.
No datasheet is available for this part.
