
24V LED panel indicator with white diffused rectangular lens. Features a 10mA contact current rating, 8mA current draw, and a 24V AC voltage rating. This component is UL approved, RoHS compliant, and IP65 rated, operating between -10°C and 55°C. Designed for panel mounting with quick connect termination and a lead-free construction.
Omron M165-JW-24D technical specifications.
| Approvals | UL |
| Color | White |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Height | 1.122inch |
| Lead Free | Lead Free |
| Length | 24mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-JW-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
