Omron M165-TA-24D technical specifications.
| Color | Black |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Outside Diameter | 18mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Solder |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TA-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
