Omron M165-TR-12D technical specifications.
| Contact Current Rating | 15mA |
| Current | 8mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TR-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.