Illuminated pushbutton switch featuring a red, diffused round lens and panel mount with threads. This SPDT switch operates at 24VDC with a contact current rating of 10mA and a maximum current rating of 5A. It offers quick connect termination and an IP65 rating, suitable for operating temperatures from -10°C to 55°C. The component is lead-free and RoHS compliant.
Omron M165-TR-24D technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 10mA |
| Diameter | 18mm |
| Height | 1.122inch |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M16 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TR-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.