Omron M165-TR-T2-S technical specifications.
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M16 |
| Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron M165-TR-T2-S to view detailed technical specifications.
No datasheet is available for this part.