Omron M16S technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | M16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron M16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.