Omron M22-CG-24A technical specifications.
| Contact Current Rating | 10mA |
| Current | 8mA |
| Current Rating | 15mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-CG-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
