Omron M22-CW-24A technical specifications.
| Contact Current Rating | 10mA |
| Current | 8mA |
| Height | 72.7mm |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M22 |
| Voltage | 24V |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-CW-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.