Omron M22-FR-T1 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Red |
| Contact Current Rating | 10mA |
| Current Rating | 8mA |
| Diameter | 29.7mm |
| Height | 2.154inch |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Screw |
| Voltage | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22-FR-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.