Omron M22CGT1 technical specifications.
| Contact Current Rating | 10mA |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | M22 |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron M22CGT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
