Omron M2BJ-B06A technical specifications.
| Current Rating | 20mA |
| Frequency | 2kHz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 7mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2BJ |
| Termination | Connector |
| Voltage Rating (AC) | 6V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJ-B06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.