
Omron M2BJ-BH24E-D technical specifications.
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Series | M2BJ |
| Termination | Connector |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M2BJ-BH24E-D to view detailed technical specifications.
No datasheet is available for this part.
