Omron M2CJ-7001 technical specifications.
| Length | 18mm |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M2C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron M2CJ-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.