Omron M2PJ-5726-24E technical specifications.
| Lens Size | 18.9mm |
| Lens Style | Flat |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | M2P |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron M2PJ-5726-24E to view detailed technical specifications.
No datasheet is available for this part.