The Omron M2PT-90A12-24SR is a 24VAC/DC LED illuminated pushbutton switch with a round bezel and red lens. It features a quick connect/solder lug terminal type and a panel mount with snap-in mounting style. The switch has a round raised lens shape and a light gray bezel color. It is suitable for use in a 29mm round panel cutout.
Omron M2PT-90A12-24SR technical specifications.
| Typical Operating Voltage | 24VAC|24VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Bezel Color | Light Gray |
| Lens Shape | Round Raised |
| Lens Color | Red |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 29(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron M2PT-90A12-24SR to view detailed technical specifications.
No datasheet is available for this part.