
General purpose power relay featuring a 30A contact current rating and 24V AC coil voltage. This non-latching, SPST relay offers a 30A maximum current rating and operates within a temperature range of -45°C to 80°C. Designed for chassis mounting with screw termination, it boasts a 9.5W power consumption and 30ms operate/release times.
Omron MGN1X-AC24 technical specifications.
| Coil Current | 396mA |
| Coil Resistance | 11.5R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Height | 55.9mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 55.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN1X-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
