Omron MGN2A-AC200 technical specifications.
| Coil Current | 47.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Omron MGN2A-AC200 to view detailed technical specifications.
No datasheet is available for this part.
