
Omron MGN2C-AC480 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 4.86kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN2C-AC480 to view detailed technical specifications.
No datasheet is available for this part.