
DPDT General Purpose Power Relay with 30A contact current rating and Silver contacts. Features a 12V DC coil with 2W power consumption and 72 Ohm resistance. Rated for 240VAC and 28VDC, with a 100,000-hour electrical life. Operates within a -40°C to 115°C temperature range. Mounts via flanges or chassis, with screw termination.
Omron MGN2C-DC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Package/Case | 125 |
| Coil Current | 166.67mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 76.2mm |
| Lead Free | Lead Free |
| Length | 84.33mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Chassis Mount, Panel |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | MGN |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron MGN2C-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
