Omron MJN1CDC6 technical specifications.
| Coil Current | 200mA |
| Coil Power | 1.2W |
| Coil Resistance | 32R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | MJN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron MJN1CDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.